
MOSFET P-CH 60V 1.25A SSOT3
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.2A |
| Current Rating | -1.25A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 170mR |
| Drain to Source Voltage (Vdss) | -60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 430pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
