The FDP6670AL is a TO-220 packaged N-channel MOSFET with a continuous drain current rating of 80A and a drain to source breakdown voltage of 30V. It has a drain to source resistance of 6.5 milliohms and a power dissipation of 75W. The device is packaged in bulk and is Reach SVHC compliant. Operating temperatures are not specified.
Checking distributor stock and pricing after the page loads.
Rochester Electronics FDP6670AL technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Packaging | Bulk |
| Power Dissipation | 75W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.