8.9A, 80V, 0.016ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, SO-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics FDS3572_NL technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.