
Rochester Electronics FDS6680A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12.5A |
| Current Rating | 12.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDS6680A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
