5.5A, 30V, 0.03ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SOIC-8
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |