10 A, 200 V, SILICON, RECTIFIER DIODE, TO-263AB, TO-263, D2PAK-3
Rochester Electronics FFB20UP20DN technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 4 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.