Rectifier Diode, Avalanche, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, LEAD FREE, TO-220F, 3 PIN
Rochester Electronics FFPF10U60DNTU_NL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.