The FIN1027AM is an industrial-grade dual-line driver IC from Rochester Electronics. It features a standard input characteristic and operates over a temperature range of -40°C to 85°C. The device is supplied with a nominal voltage of 3.3V and a maximum voltage of 3.6V. It is packaged in a 0.150 inch, MS-012, SOIC-8 package. The FIN1027AM is designed for use in industrial applications and is compliant with relevant standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |