10A, 140V, PNP, Si, POWER TRANSISTOR, TO-3P, 3 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics FJA4210OTU technical specifications.
| Current Rating | -10A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | -140V |
| RoHS | Not Compliant |
No datasheet is available for this part.