4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics FJP3305TU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.