12A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, LEAD FREE, TO-220F, 3 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics FJPF13009H2TU technical specifications.
| Current Rating | 12A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.