The FM93C46LZMT8X is an 8-bit EEPROM IC with 64 words of memory. It operates over a commercial temperature range of 0 to 70°C and is supplied with a voltage between 2.7V and 5.5V. The device has a serial interface and a maximum clock frequency of 0.25 MHz. It is packaged in a TSSOP-8 plastic package with a width of 3mm and a length of 4.4mm.
Rochester Electronics FM93C46LZMT8X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.25 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.