1200mA, 30V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, SUPERSOT-6
Checking distributor stock and pricing after the page loads.
Rochester Electronics FMBA14 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.