The FMS6143CS is a commercial-grade, 3-function IC from Rochester Electronics. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a lead-free SOIC-8 package with a width of 3.9mm and a length of 4.89mm. The IC operates within a supply voltage range of 4.75 to 5.25V. It is suitable for use in consumer applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics FMS6143CS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |