This industrial temperature IC features a 14-pin TSSOP package and operates within a supply voltage range of 4.75 to 5.25V. The device is designed to withstand temperatures from -40 to 85 degrees Celsius. It has 14 terminals and a single function. The IC is packaged in a lead-free MO-153AB TSSOP-14 package.
Rochester Electronics FMS6203MTC1406 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.