31A, 200V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263, D2PAK-3
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |