20A, 500V, 0.265ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD, TO-247AD, 3 PIN
Rochester Electronics FQH18N50V2 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.