9.5A, 600V, 0.73ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, I2PAK-3
Rochester Electronics FQI10N60CTU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.