3.6A, 250V, 1.75ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, I2PAK-3
Rochester Electronics FQI4N25TU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-262AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.