The FS7M0880YDTU DC/DC controller operates within a temperature range of -25°C to 85°C. It features a 5-terminal design with a zig-zag terminal position. The device is packaged in the R-PZFM-T5 package type. The input voltage minimum is 10V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Min | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |