2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC10, 1.40 X 1.80 MM, LEAD FREE, UMLP-10
Rochester Electronics FSA221UMX technical specifications.
| Bandwidth | 720MHz |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.