AC MOTOR CONTROLLER, 60 A, DMA27, SPM-27
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 27 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T27 |
| Pin Count | 27 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| REACH | unknown |
| Military Spec | False |