The FSDL321 DC/DC controller is a single-function device with an 8-pin DIP package. It operates over a temperature range of -25 to 85°C and accepts input voltages between 9 and 20V. The device is packaged in a 7.62mm wide, 9.415mm long MS-001BA DIP-8 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics FSDL321 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.415 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.