The FSDM07652RBWDTU DC/DC controller from Rochester Electronics operates between -25°C and 85°C. It has a 6-terminal zig-zag configuration. The device is a single-function power management IC. The input voltage range is 9-18V.
Checking distributor stock and pricing after the page loads.
Rochester Electronics FSDM07652RBWDTU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.