1-CHANNEL POWER SUPPLY SUPPORT CKT, ZFM9, SIP-9
Rochester Electronics FSFR1700US technical specifications.
| Number of Terminals | 9 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.