1.68 A SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PDSO8, MLSOP-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics FSQ0365RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.4 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |