Low Power 1 Port Hi-Speed USB (480Mbps) Switch
Rochester Electronics FSUSB20BQX technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.