The FSUSB22QSC is a dual 16-pin industrial logic multiplexer from Rochester Electronics. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It is packaged in a LSSOP-16 package type. The FSUSB22QSC is designed for industrial applications and has a temperature grade of industrial.
Rochester Electronics FSUSB22QSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9022 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.