5 A, 40 V, SILICON, RECTIFIER DIODE, TO-252, DPAK-3
Rochester Electronics FYD0504SATM technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Output Current | 5A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.