20 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, LEAD FREE, TO-220F, 3 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics FYPF2045DNTU technical specifications.
| Current Rating | 20A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |