The GAL16V8-20LVC is a 20-pin commercial extended quad flat package microcontroller with a maximum operating temperature of 75 degrees Celsius. It has 20 terminals and operates within a supply voltage range of 4.75 to 5.25 volts. The device is suitable for use in applications with clock frequencies up to 37 MHz. It features 8 I/O lines and is available in a QCCJ package type.
Checking distributor stock and pricing after the page loads.
Rochester Electronics GAL16V8-20LVC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 37 |
| Number of I/O Lines | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.