EE PLD, 12 ns, PQCC20, PLASTIC, LCC-20
Checking distributor stock and pricing after the page loads.
Rochester Electronics GAL16V8A-12LVC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| Number of I/O Lines | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |