The GAL16V8A-15LVC is a 20-pin quad CMOS 8-bit FPGA from Rochester Electronics. It operates within a commercial extended temperature range of 0 to 75 degrees Celsius. The device is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The GAL16V8A-15LVC features 8 I/O lines and supports clock frequencies up to 45.5MHz. It is packaged in a QCCJ package type.
Checking distributor stock and pricing after the page loads.
Rochester Electronics GAL16V8A-15LVC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 45.5 |
| Number of I/O Lines | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.