The GAL16V8A-15LVI is a 20-pin quad flat no-lead (QFN) 20-bit microcontroller from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a maximum clock frequency of 45.5 MHz. The device has 8 I/O lines and is supplied with a nominal voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. The microcontroller is packaged in a QCCJ package type and has 20 terminals in a quad terminal position.
Checking distributor stock and pricing after the page loads.
Rochester Electronics GAL16V8A-15LVI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 45.5 |
| Number of I/O Lines | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |