The GAL22V10-15LVC is a commercial extended temperature microcontroller with a maximum operating temperature of 75 degrees Celsius. It has 28 terminals and a quad terminal position. The device is packaged in a 28-pin quad flat no-lead package, measuring 11.48mm in width and length. It operates on a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The microcontroller can handle a maximum clock frequency of 45.5MHz and has 10 I/O lines.
Checking distributor stock and pricing after the page loads.
Rochester Electronics GAL22V10-15LVC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 45.5 |
| Number of I/O Lines | 10 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.