Diode Rectifier Bridge Single 200V 25A 4-Pin Case GBPC-W Bulk
Rochester Electronics GBPC2502W technical specifications.
| Capacitance | 180pF |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Output Current | 25A |
| Packaging | Bulk |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.