The GCIXP1200GB is a 32-bit RISC microprocessor with a 32-bit external data bus and 32-bit address bus. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 432 terminals on the bottom and is packaged in a 40mm x 40mm S-PBGA-B432 package. The microprocessor is powered by a nominal supply voltage of 2V, with a minimum of 1.9V and a maximum of 2.1V. It operates at a maximum clock frequency of 200 MHz.
Rochester Electronics GCIXP1200GB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 2.1 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 200 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.