This cache SRAM IC features a parallel interface and a maximum access time of 7.5ns. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 524288 words of memory and a JEDEC package code of R-PQFP-G100, which corresponds to a 100-pin quad flat package. The supply voltage ranges from 2.3 to 2.7 volts.
Rochester Electronics GS88018BT-150 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 7.5 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics GS88018BT-150 to view detailed technical specifications.
No datasheet is available for this part.