This dual operational amplifier is designed for use in military-grade applications. It operates over a temperature range of -55°C to 125°C and has a supply voltage of 15V. The amplifier has a maximum input offset voltage of 6mV and a common-mode reject ratio of 90dB. It also features a unity gain bandwidth of 40kHz and a slew rate of 250V/μs. The amplifier is packaged in a 14-pin DIP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA1-2541-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 50 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 250 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 40000 |
| Neg Supply Voltage Limit-Max | -17.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.