The HA1-2541-5 is a commercial extended operational amplifier with a maximum operating temperature of 75 degrees Celsius. It features a nominal supply voltage of 15V and a maximum supply voltage limit of 17.5V. The amplifier has a maximum input offset voltage of 6000 microvolts and a maximum average bias current of 50 microamperes. It is available in a 14-pin GDIP-T14 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA1-2541-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 50 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 250 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 40000 |
| Neg Supply Voltage Limit-Max | -17.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.