This commercial extended operational amplifier features a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 15 volts and a maximum supply voltage limit of 17.5 volts. The amplifier type is operational and has a maximum input offset voltage of 20,000 microvolts. It also has a maximum average bias current of 50 microamperes and a slew rate of 350 volts per microsecond. The common-mode reject ratio is 100 decibels and the unity gain bandwidth is 70,000 Hz. The package type is a 14-pin dual in-line package (DIP).
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA1-2542-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 50 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 350 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 70000 |
| Neg Supply Voltage Limit-Max | -17.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.