Single-function operational amplifier featuring a 14-pin ceramic dual in-line package (CDIP14). Achieves a nominal slew rate of 1200 V/µs and a unity gain bandwidth of 100 kHz. Maximum input offset voltage is 20,000 µV, with a nominal common-mode reject ratio of 58 dB. Operates with a nominal supply voltage of ±15V, up to a maximum of ±20V, and has a maximum supply current of 22mA. Commercial temperature grade with a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA1-5004-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 22 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 20 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1200 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 58 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.