This dual operational amplifier is designed for use in military-grade applications. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The amplifier has a nominal supply voltage of 15V and a maximum supply voltage limit of 20V. It also has a maximum input offset voltage of 3000 microvolts and an average bias current of 0.325 milliamps. The amplifier is packaged in a 14-pin dual in-line package (DIP) and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA1-5114-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.325 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 60000 |
| Neg Supply Voltage Limit-Max | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.