This operational amplifier features a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 14 terminals and a dual terminal position. The amplifier is available in a commercial extended temperature grade and has a nominal supply voltage of 15V. The maximum input offset voltage is 3000 microvolts and the average bias current is 0.325 milliamps. The amplifier has a slew rate of 20 volts per microsecond and a common-mode reject ratio of 95 decibels.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA1-5114-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.325 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 60000 |
| Neg Supply Voltage Limit-Max | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.