This industrial-grade operational amplifier features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 15V and a maximum supply voltage limit of 20V. The amplifier type is operational amplifier with a maximum input offset voltage of 1200mV and a maximum average bias current of 0.1mA. The JEDEC package code is O-MBCY-W8, indicating an 8-pin package with terminals positioned at the bottom.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA2-2548-9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1200 |
| Average Bias Current-Max (IIB) | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 120 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 125000 |
| Neg Supply Voltage Limit-Max | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.