The HA2-5101-2 is a single-channel operational amplifier with a nominal supply voltage of 15V and a maximum supply voltage of 20V. It has a unity gain bandwidth of 100kHz and an input offset voltage of up to 4000mV. The amplifier operates within a temperature range of -55°C to 125°C and is suitable for military-grade applications. It is available in an 8-pin package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA2-5101-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.325 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.