Dual operational amplifier featuring a voltage-feedback architecture. Offers a nominal supply voltage of ±15V with a maximum limit of ±20V. Key specifications include a maximum input offset voltage of 2500µV, a nominal slew rate of 3V/µs, and a unity gain bandwidth of 60MHz. This 8-terminal device operates within a temperature range of 0°C to 75°C and is housed in an O-MBCY-W8 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA2-5102-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.325 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 60000 |
| Neg Supply Voltage Limit-Max | -20 |
| Slew Rate-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.