The HA2-5102-7 is an operational amplifier with a commercial extended temperature grade, operating between 0 and 75 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage of 20V. The amplifier has a maximum input offset voltage of 2500mV and a maximum average bias current of 0.325mA. The device is available in an 8-pin package with terminals positioned on the bottom.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA2-5102-7 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.325 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.