High-performance operational amplifier featuring a single function and bipolar architecture. Delivers a minimum voltage gain of 100,000 and a nominal unity gain bandwidth of 100 kHz. Boasts a maximum input offset voltage of 3000 µV and a nominal slew rate of 60 V/µs. Operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of ±15V. Housed in an 8-terminal metal can package (O-MBCY-W8) and meets military temperature grade specifications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics HA2-5111/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 60 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.