This operational amplifier has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 8 terminals and is packaged in an 8-pin configuration. The amplifier has a nominal supply voltage of 15V and a maximum supply voltage limit of 20V. It also features a maximum input offset voltage of 5000 microvolts and a maximum average bias current of 0.01 milliamps. The amplifier's slew rate is 120 volts per microsecond and its common-mode reject ratio is 80 decibels. The unity gain bandwidth is 100 kilohertz.
Rochester Electronics HA2-5160-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 120 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics HA2-5160-2 to view detailed technical specifications.
No datasheet is available for this part.